Qualtek 223083-01 technical specifications.
| Color | Black |
| Current Rating | 7A |
| Insulation Material | PVC |
| Length | 8foot |
| Number of Conductors | 2 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 223083-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
