Sign in to ask questions about the Qualtek 232010-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 232010-06 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Connector Type B | Cable |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 8foot |
| Number of Conductors | 3 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 232010-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.