
3-conductor, 18AWG power cord assembly, 10-foot length, grey, unshielded. Features a 125V voltage rating and a 10A current rating. Constructed with plastic insulation and is lead-free and RoHS compliant. UL and CSA approved for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek 233009-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10foot |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 233009-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
