A high-quality North American power cord assembly featuring a NEMA 5-15P plug and an IEC 60320 C13 connector. The cable is 10 feet long, utilizes 18 AWG SVT type jacketed wire with three conductors, and is rated for 10 Amps at 125 Volts. It is designed for use with computers, monitors, and other peripheral devices in indoor environments.
Qualtek 233058-01 technical specifications.
| Connector A | NEMA 5-15P |
| Connector tubular B | IEC 60320 C13 |
| Current Rating | 10A |
| Voltage Rating | 125V |
| Length | 10ft |
| Cable Type | SVT |
| Wire Gauge | 18AWG |
| Number of Conductors | 3 |
| Color | Black |
| Jacket Temperature Rating | 60°C |
| RoHS | Compliant |
| Safety Approvals | UL, cUL |
Download the complete datasheet for Qualtek 233058-01 to view detailed technical specifications.
No datasheet is available for this part.