Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek 240008-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 8foot |
| Number of Conductors | 3 |
| Package Quantity | 10 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 240008-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.