
Shielded USB 2.0 cable assembly, 6 feet in length, featuring a black, male-to-male Type A to Type B USB plug configuration. This lead-free, RoHS-compliant assembly utilizes 26AWG/28AWG conductors and crimp termination for reliable connectivity. Designed for bulk packaging, it offers four conductors for robust data transfer.
Sign in to ask questions about the Qualtek 3021007-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 3021007-06 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021007-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
