
Shielded USB cable assembly featuring a male USB Type A connector on one end and a USB Type-C connector on the other. This 6-foot (1.824m) assembly utilizes 26AWG and 28AWG conductors, offering a 4-conductor configuration. The black cable is terminated via crimp and is both lead-free and RoHS compliant.
Sign in to ask questions about the Qualtek 3021011-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 3021011-06 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021011-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
