
This 16 foot shielded USB cable assembly features a lead free construction and four conductors. It is packaged in bulk and terminated with crimp connections. The cable is designed for USB applications and is constructed with a black color.
Sign in to ask questions about the Qualtek 3021027-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 3021027-16 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 16foot |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021027-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
