Sign in to ask questions about the Qualtek 3021029-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 3021029-16 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 16foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021029-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
