The 3021090-01M is a high-speed USB 2.0 cable assembly featuring a Standard-A male connector on one end and a Micro-B male connector on the other. It is designed for connecting mobile devices such as smartphones and tablets to a host computer or power adapter. The cable is shielded to reduce electromagnetic interference and supports data transfer rates up to 480 Mbps. It features a PVC jacket in white and measures 1 meter in length.
Checking distributor stock and pricing after the page loads.
| Connector A | USB 2.0 A Male |
| Connector B | USB 2.0 Micro B Male |
| Length | 1.0m |
| Data Rate | 480Mbps |
| Color | White |
| Shielding | Shielded |
| Gauge | 28/28AWG |
| RoHS | Compliant |
| REACH | Compliant |