
This USB cable assembly features a 4-conductor design with a 30AWG wire and shielding for reduced electromagnetic interference. The assembly is 1000mm in length and is packaged in bulk. It is compliant with RoHS regulations and is available in a black color. The cable assembly is designed for use in USB 2.0, 3.0, and Type-C applications.
Sign in to ask questions about the Qualtek 3023005-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 3023005-01M technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 1000mm |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3023005-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
