
This USB cable assembly features a 4-conductor, 30AWG wire with a length of 1000mm and is shielded for electromagnetic interference protection. The assembly is RoHS compliant, meeting the requirements for restricted hazardous substances. The cable is designed for use in USB 2.0, 3.0, and Type-C applications.
Sign in to ask questions about the Qualtek 3023011-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 3023011-01M technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB, Power, Cable |
| Gender | Male to Male |
| Length | 1000mm |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3023011-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
