
This USB cable assembly features a 4-conductor, 30AWG wire with a shielding for electromagnetic interference protection. The assembly has a length of 2000mm and is packaged in bulk. It is designed for use in USB 2.0, 3.0, and Type-C applications.
Sign in to ask questions about the Qualtek 3023017-02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 3023017-02M technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 2000mm |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3023017-02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.