The 3025030-03 is a high-performance USB 3.1 Gen 1 (also known as USB 3.0) cable assembly featuring USB Type C male connectors on both ends. It supports data transfer rates up to 5Gbps and is designed for connecting USB-C enabled devices for synchronization and charging. The cable is shielded to protect against EMI/RFI interference and features a black PVC jacket with nickel-plated connectors and gold-plated contacts.
Qualtek 3025030-03 technical specifications.
| Connector A | USB Type C Male |
| Connector B | USB Type C Male |
| Length | 0.91meters |
| Length | 3feet |
| USB Version | USB 3.1 Gen 1 (5Gbps) |
| Color | Black |
| Wire Gauge | 32/24/22AWG |
| Shielding | Shielded |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Qualtek 3025030-03 to view detailed technical specifications.
No datasheet is available for this part.