The 3025031-06 is a high-quality USB 3.0 cable assembly featuring a USB Type A male connector on one end and a USB Micro B male connector on the other. It supports data transfer speeds up to 5Gbps (SuperSpeed) and is 1.83 meters (6 feet) in length. The cable is constructed with 28/24 AWG conductors, is fully shielded to reduce EMI/RFI interference, and comes in a blue PVC jacket.
Checking distributor stock and pricing after the page loads.
| Length | 1.83m |
| Length | 6ft |
| Connector A | USB 3.0 Type A Male |
| Connector B | USB 3.0 Micro B Male |
| Data Rate | 5Gbps |
| Wire Gauge | 28 / 24AWG |
| Color | Blue |
| Shielding | Double Shielded |
| RoHS | Compliant |
| REACH | Compliant |
| Usb Version | USB 3.0 (USB 3.1 Gen 1) |