The 3025033-01 is a high-performance USB 3.1 Gen 2 cable assembly featuring USB Type-C male connectors on both ends. It supports data transfer speeds up to 10Gbps and is designed with a black PVC jacket and nickel-plated connectors. The cable utilizes 30 AWG signal conductors and 26 AWG power conductors to provide reliable data and power delivery.
Checking distributor stock and pricing after the page loads.
| Connector A | USB Type-C Male |
| Connector B | USB Type-C Male |
| Length | 1.0m |
| Data Transfer Rate | 10Gbps |
| USB Version | 3.1 Gen 2 |
| Color | Black |
| Wire Gauge (Signal) | 30AWG |
| Wire Gauge (Power) | 26AWG |
| RoHS | Compliant |
| REACH | Compliant |