
Power cord featuring 18AWG, 3-conductor, black SVT cable. This male I/O connector is designed for mains power applications, offering a 10A current rating and a 125V voltage rating. The unshielded, lead-free construction utilizes plastic insulation for durability. The cord extends 7 inches in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek 311007-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 311007-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
