
AC Power Cable Assembly, 2m length, featuring a NEMA 5-15P male connector and a 3-position socket. Constructed with 18AWG, 3-conductor unshielded power cord wire, this assembly is rated for 125V and 10A. The black plastic insulation is lead-free.
Sign in to ask questions about the Qualtek 311013-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 311013-01 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 311013-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
