
3-conductor, 18AWG unshielded power cord with a 5-15P plug and a 320-C13 connector. Rated for 125V and 10A maximum current. Features a black color and lead-free construction, with UL approval. Supplied in bulk packaging.
Qualtek 312008-01 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 312008-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
