Three-conductor, 16AWG power cord assembly, 10 inches in length, featuring a 13A current rating and 125V AC voltage rating. This unshielded, black cable assembly is constructed with plastic insulation and is RoHS compliant and lead-free. Approved by UL, it is supplied in bulk packaging.
Qualtek 312014-01 technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 13A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 13A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 312014-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.