
18AWG, 3-conductor, unshielded power cord with NEMA 5-15P plug and C-13S connector. Rated for 125V and 10A, this black, lead-free cord measures 6.56 feet in length. UL and CSA approved for reliable power delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek 312024-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 312024-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
