
Shielded 3-conductor power cord, 16AWG, featuring a 5-15P plug and a 320-C13 connector. Rated for 125V and 13A, this lead-free, black plastic-insulated cable extends 6.56 feet. Ideal for general electronic applications.
Qualtek 312040-01 technical specifications.
| Color | Black |
| Current Rating | 13A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 8inch |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 312040-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
