
Power cord, 16AWG, 3 conductor, unshielded, black, 125V voltage rating, 13A current rating. Features a NEMA 5-15P plug to IEC C13 connector, with a 7-inch length. Constructed with plastic insulation and is lead-free.
Sign in to ask questions about the Qualtek 313010-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 313010-01 technical specifications.
| Color | Black |
| Current Rating | 13A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 13A |
| Number of Conductors | 3 |
| Package Quantity | 75 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 313010-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
