3-conductor, 18AWG power cord assembly, 250V AC/DC rated, with a 10A current rating. This unshielded, lead-free cable assembly is RoHS compliant and features a black jacket. Approvals include UL and VDE.
Qualtek 319002-T01 technical specifications.
| Approvals | UL, VDE |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 319002-T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.