
3-conductor, 18AWG cable assembly, 2 inches in length, featuring a 10A current rating and 250V voltage rating. This unshielded, lead-free assembly is RoHS compliant and carries UL and VDE approvals. Designed for cable mounting, it is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek 319004-T01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2inch |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 319004-T01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
