Qualtek 361020-D01 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 361020-D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.