
3-conductor, unshielded power cord, 2.5m length, black PVC insulation, rated for 250V and 10A. Features VDE approval and a wire mount termination. Lead-free construction.
Sign in to ask questions about the Qualtek 363012-D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 363012-D01 technical specifications.
| Approvals | VDE |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 2.5m |
| Max Current Rating | 10A |
| Mount | Wire |
| Number of Conductors | 3 |
| Package Quantity | 75 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 1AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 363012-D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
