
AC power cord assembly featuring a 2.5-meter length, connecting a CEE 7/7 plug to an IEC C13 connector. This 3-conductor, unshielded cable is rated for 250V and 10A, constructed with polyolefin insulation and 17AWG conductors. It is lead-free, RoHS compliant, and carries VDE approval.
Sign in to ask questions about the Qualtek 364002-D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 364002-D01 technical specifications.
| Approvals | VDE |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2.5m |
| Material | Polyolefin |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 1AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 364002-D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
