The 364018-01 is a 1.8-meter (approximately 6 feet) European AC power cord featuring a CEE 7/VII (Schuko) plug and an IEC 60320-C13 connector. It is constructed with H05VV-F 3G 1.0mm² cable, rated for 10A at 250VAC, and is unshielded with a black PVC jacket.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Voltage Rating | 250V |
| Power Rating | 2.5kW |
| Cable Length | 1800mm |
| Plug Type | CEE 7/VII (Schuko) |
| Receptacle Type | IEC 320-C13 |
| Cable Type | H05VV-F |
| Number of Conductors | 3 |
| Conductor Size | 1.00mm² |
| Color | Black |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Approvals | VDE, OVE, CEBEC, NEMKO, DEMKO, SEMKO, FIMKO, SEV, KEMA, IMQ |