Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek 366042-D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 366042-D01 technical specifications.
| Approvals | VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, OVE, KEMA, CEBEC |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 8.2foot |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 1AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 366042-D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
