
AC Power Cable Assembly, 2.5m length, featuring a CEE 7/7 plug to an IEC C13 connector. This 3-conductor, unshielded power cord utilizes 18AWG wire and supports a 10A current rating at 250V. It is lead-free, RoHS compliant, and VDE approved.
Qualtek 367003-D01 technical specifications.
| Approvals | VDE |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2.5m |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 1AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 367003-D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
