
3-conductor, 18AWG AC power cable assembly, 2.5m in length, featuring a BS 1363/A plug and a cable mount connector. Rated for 250V and 10A, this unshielded, lead-free assembly is black in color.
Sign in to ask questions about the Qualtek 369003-E01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 369003-E01 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2.5m |
| Mount | Wire |
| Number of Conductors | 3 |
| Package Quantity | 75 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 369003-E01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
