
AC power cord assembly featuring a 2.5-meter length and 3-conductor, 17AWG unshielded wire. Rated for 250V and 10A, this lead-free assembly connects a BS 1363/A plug to an IEC C13 connector with 3-position male-to-female configuration. The black cable is designed for power applications.
Qualtek 370001-E01 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2.5m |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 1AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 370001-E01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
