
1.8m unshielded power cord assembly featuring 3 conductors and a 10A current rating. This black cable assembly is designed for power-to-power connections, utilizing 3-position male-to-female connectors. Rated for 250V AC, it is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Qualtek 374009-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 374009-01 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 1.8m |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 374009-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
