
Unshielded 3-conductor power cord with IEC320-C13 connector, rated for 250V and 10A. Features a 2.5-meter black cable. Lead-free construction ensures compliance. Supplied in a package quantity of 125 units.
Checking distributor stock and pricing after the page loads.
Qualtek 390002-01 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2.5m |
| Number of Conductors | 3 |
| Package Quantity | 125 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
