The 411012-01 is a thin-wall, flame-retardant polyolefin heat shrink tubing from Qualtek's Q2-F series. This flexible tubing features a 2:1 shrink ratio and is designed for general-purpose applications including electrical insulation, strain relief, and cable bonding. It has an expanded inner diameter of 12.7mm and recovers to 6.4mm upon heating. It is highly resistant to common fluids and solvents and maintains high dielectric strength.
Qualtek 411012-01 technical specifications.
| Shrink Ratio | 2:1ratio |
| Inner Diameter (Expanded) | 12.7mm |
| Inner Diameter (Recovered) | 6.4mm |
| Length | 1m |
| Color | Black |
| Operating Temperature Range | -55 to +135°C |
| Minimum Shrink Temperature | 70°C |
| Full Recovery Temperature | 100°C |
| Material | Polyolefin |
| Dielectric Strength | 20kV/mm |
| Tensile Strength | 10.4MPa |
| Flammability | VW-1rating |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | UL 224, VW-1, File No. E236137 |
| Csa | C22.2 No. 198.1, File No. 242540 |
Download the complete datasheet for Qualtek 411012-01 to view detailed technical specifications.
No datasheet is available for this part.