The 411019-01 is a North American power cord assembly featuring a NEMA 5-15P plug and stripped/tinned leads. It uses 18 AWG SJT type cable with three conductors (Black, White, Green). The cord is rated for 125VAC at 10A and is unshielded, designed for use in the United States and Canada with UL and CSA safety approvals.
Qualtek 411019-01 technical specifications.
| Voltage Rating | 125VAC |
| Current Rating | 10A |
| Length | 2.00m |
| Length | 6.56ft |
| Wire Gauge | 18AWG |
| Cord Type | SJT |
| Number of Conductors | 3 |
| Operating Temperature | 60°C |
| Color | Black |
| 1st Connector | NEMA 5-15P |
| 2nd Connector | Leads (Stripped and Tinned) |
| RoHS | Compliant |
| Safety Approval | UL, CSA |
| REACH | Compliant |
Download the complete datasheet for Qualtek 411019-01 to view detailed technical specifications.
No datasheet is available for this part.