
Mains power receptacle connector featuring a straight, 3-position, 2-pole configuration. Rated for 250V AC and 15A, with tin-plated pin contacts. Constructed from black thermoplastic with UL94 V-0 flammability rating. Mounting options include panel, flanges, and screw. Quick connect termination.
Qualtek 703W-00/08 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Height | 19.8mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 703W |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 703W-00/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
