
3-position, 2-pole right-angle mains power connector with a 7mm pitch. Features tin-plated pin contacts and a black nylon body. Rated for 15A and 250V AC/DC, this lead-free, RoHS-compliant connector supports through-hole, panel, and flange mounting. Approvals include UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO, and KEMA.
Qualtek 703W-00/53 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO, KEMA |
| Body Material | Nylon |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, PCB |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 703W |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 703W-00/53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
