
3-position, right-angle mains power connector receptacle featuring screw termination and a 10A current rating. Designed for free-hanging or cable mounting, this unshielded connector operates within a temperature range of -40°C to 70°C and supports up to 250V AC/DC. Constructed with a Nylon body and Nickel plated contacts, it meets UL, CSA, and VDE approvals, is RoHS compliant, and boasts a UL94 V-0 flammability rating. Suitable for 18AWG wire, this lead-free component is packaged in bulk.
Sign in to ask questions about the Qualtek 705-00/00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 705-00/00 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 705 |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 705-00/00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
