Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Qualtek 707-00/63 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 707 |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.