
Mains power connector featuring a straight, female socket contact type with tin plating. This 3-position, 2-pole connector supports a maximum current rating of 15A and a voltage rating of 250V AC/DC. Constructed from thermoplastic material, it is lead-free and RoHS compliant. Mounting options include panel, flanges, and screw. Approvals include UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, and SETI. Supplied in bulk packaging with a quantity of 100.
Qualtek 710W-00/02 technical specifications.
| Approvals | UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, SETI |
| Package/Case | 100 |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 710W |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 710W-00/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.