
3-position, 2-pole straight mains power connector receptacle with quick connect termination. Features a 15A current rating and 250V AC/DC voltage rating. Constructed from thermoplastic with nickel-plated socket contacts. Panel mountable via flanges and screw. Approved by UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, and SETI. Supplied in bulk packaging.
Qualtek 710W-00/03 technical specifications.
| Approvals | UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, SETI |
| Package/Case | 100 |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Receptacle |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 710W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 710W-00/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
