PWR ENT RCPT IEC320-C18 PANEL QC
Qualtek 714-30/28 technical specifications.
| Current | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Series | 714 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 714-30/28 to view detailed technical specifications.
No datasheet is available for this part.