
This 3-position, 2-pole female socket connector offers a 15A current rating and a 250V AC/DC voltage rating. Featuring straight, solder termination and a snap-in panel mount, it is constructed with a thermoplastic body and brass contacts plated with tin. Approved by UL, CSA, VDE, and multiple other international agencies, this lead-free and RoHS compliant component is rated UL94 V-2 for flammability.
Qualtek 716W-15/05 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, SEMKO, DEMKO, KEMA, SETI |
| Body Material | Thermoplastic |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Brass, Tin, Nylon |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 716W |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 716W-15/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
