
High-density, straight orientation power entry receptacle with 3 contacts and 2 poles. Features a 15A current rating and a 250V AC voltage rating. Constructed from brass, tin, and nylon with a UL94 V-2 flammability rating. Panel mount, snap-in design with solder termination. Approvals include UL, CSA, VDE, NEMKO, SEMKO, DEMKO, KEMA, and SETI. Operates within a temperature range of -40°C to 70°C.
Qualtek 716W-15/10 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, SEMKO, DEMKO, KEMA, SETI |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Brass, Tin, Nylon |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 716W |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 716W-15/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
