
Standard & High-Density Card Edge Connector, Male, Straight orientation, featuring 3 contacts and 2 poles. This panel-mount, snap-in connector offers a 15A current rating and a 250V AC/DC voltage rating. Constructed with brass, tin, and nylon materials, it utilizes tin contact plating and quick connect termination. Approved by UL, CSA, VDE, NEMKO, SEMKO, DEMKO, KEMA, and SETI, this lead-free, RoHS compliant component has a UL94 V-2 flammability rating.
Qualtek 716W-15/15 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, SEMKO, DEMKO, KEMA, SETI |
| Package/Case | Module |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Brass, Tin, Nylon |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 716W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 716W-15/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
