
Standard Card Edge Connector, 3 positions, 2 poles, straight orientation, featuring a 15A max current rating and 250V AC/DC voltage rating. This female socket connector utilizes copper contacts and a thermoplastic housing, designed for panel mounting with a snap-in mechanism suitable for 1.5mm panel thickness. Approvals include UL, CSA, VDE, CCC, NEMKO, FIMKO, SEMKO, and DEMKO. Termination is via solder, and the component is lead-free and RoHS compliant.
Qualtek 716W-X2/01 technical specifications.
| Approvals | UL, CSA, VDE, CCC, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Fuse | No |
| Gender | Female |
| Height | 24.6mm |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 716W |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 716W-X2/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
