
This straight, female card edge connector features a 2-pole, 3-position configuration with a thermoplastic construction and black color. Rated for 250V AC/DC and a maximum current of 15A, it offers solder termination and a snap-in panel mount design suitable for 1.5mm panel thickness. Approvals include UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, and SETI, with lead-free and RoHS compliance.
Qualtek 716W-X2/02 technical specifications.
| Approvals | UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, SETI |
| Package/Case | 100 |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Fuse | No |
| Gender | Female |
| Height | 25.25mm |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 716W |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 716W-X2/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
