
AC mains power receptacle with 3 positions and 2 poles, featuring a straight, panel-mount design with snap-in mounting for 1.5mm panel thickness. This connector supports a 15A current rating and a maximum AC voltage rating of 250V, with copper contacts plated in nickel. It is RoHS compliant and lead-free, suitable for AC applications and terminated via quick connect. Approvals include UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, and SETI.
Sign in to ask questions about the Qualtek 716W-X2/03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 716W-X2/03 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, SETI |
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 716W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 716W-X2/03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
